Add To Favorites
Product Overview
Digi-Key Part Number 862MER-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

180-062-172L000

Description CONN DB62 MALE HD CRIMP TIN
Expanded Description Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-17yLyy0
Other Related Documents 180-062-172L000 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-062-173.pdf
180-062-17(2,3)L000.stp
180-062-17(2,3)L000.igs
Catalog Page 281 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 62
Number of Rows 3
Shell Size, Connector Layout 4 (DC, C) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 180062172L000
862MER

18:40:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,80000 7,80
10 7,45600 74,56
100 6,26960 626,96
500 5,25288 2.626,44
1.000 4,64288 4.642,88
5.000 4,40565 22.028,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback