Add To Favorites
Product Overview
Digi-Key Part Number 1815FER-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

180-015-272L010

Description CONN DB15 FEMALE HD CRIMP TIN
Expanded Description Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-27yLyy0
Other Related Documents 180-015-272L010 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-015-273.pdf
180-015-27(2,3)L000.stp
180-015-27(2,3)L000.igs
Catalog Page 281 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 180015272L010
1815FER

07:53:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,51000 25,10
100 2,09130 209,13
500 1,77758 888,79
1.000 1,51617 1.516,17
5.000 1,35932 6.796,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback