Add To Favorites
Product Overview
Digi-Key Part Number 4815FER-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

180-015-202L011

Description CONN D-SUB HD RCPT 15POS STR
Expanded Description 15 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-20yLyy1
Other Related Documents 180-015-202L011 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-015-20(2,3)Lxx1.pdf
180-015-20(2,3)Lxx1.stp
180-015-20(2,3)Lxx1.igs
Catalog Page 281 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 180015202L011
4815FER

13:46:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 3,00200 30,02
100 2,50200 250,20
500 2,12674 1.063,37
1.000 1,81398 1.813,98
5.000 1,62633 8.131,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback