Add To Favorites
Product Overview
Digi-Key Part Number 2109FER-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E09-202R011

Description CONN DSUB RCPT 9POS STR SLDR CUP
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Backshell Reference Guide
172-Eyy-20yRyy1
Other Related Documents 172-E09-202R011 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E09-20zRzz1.pdf
Catalog Page 287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color White
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 172E09202R011
2109FER

22:09:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,89000 28,90
100 2,40870 240,87
500 2,04738 1.023,69
1.000 1,74630 1.746,30
5.000 1,56565 7.828,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback