Add To Favorites
Product Overview
Digi-Key Part Number 2609FA-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

172-009-242R011

Description CONN D-SUB RCPT 9POS VERT WW
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount, Through Hole Wire Wrap
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 172-yyy-242Ryy1
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
Catalog Page 287 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT), Polyester
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 172009242R011
2609FA

20:16:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,28000 42,80
100 3,56640 356,64
500 3,03140 1.515,70
1.000 2,58561 2.585,61
5.000 2,31813 11.590,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback