Add To Favorites
Product Overview
Digi-Key Part Number P15563-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

3610SB-04W-B50-E00

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 09225SA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 54.4 CFM (1.54m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 35 dB
Power (Watts) 1.80W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.150A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 90
Other Names 09225SA-12N-EA-00
3610SB04WB50E00
P15563

09:04:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 6,62
10 6,30000 63,00
25 5,90640 147,66
50 5,70960 285,48
100 5,23710 523,71
250 4,92212 1.230,53
500 4,82368 2.411,84
1.000 4,80401 4.804,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback