Add To Favorites
Product Overview
Digi-Key Part Number P14757-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-04W-B30-E00

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3610KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.00mm
Air Flow 40.6 CFM (1.15m³/min)
Static Pressure 0.108 in H2O (27.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34 dB(A)
Power (Watts) 1.92W
RPM 2450 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.160A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 60
Other Names 09225KA-12L-EA-00
3610KL04WB30E00
P14757

06:30:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,76300 97,63
25 9,15320 228,83
50 8,84800 442,40
100 8,11570 811,57
250 7,62752 1.906,88
500 7,47496 3.737,48
1.000 7,44446 7.444,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback