Add To Favorites
Product Overview
Digi-Key Part Number P15656-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

3112KL-05W-B60-E00

Description FAN AXIAL 80X32MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3112KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 58.6 CFM (1.66m³/min)
Static Pressure 0.317 in H2O (78.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44 dB
Power (Watts) 5.04W
RPM 4350 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.210A
Voltage Range 10 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 64
Other Names 08032KA-24P-EA-00
3112KL-05W-B60-E00-ND
3112KL05WB60E00
3112KL05WB60E00-ND
P15656

02:59:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,82000 9,82
10 9,35400 93,54
25 8,76960 219,24
50 8,47700 423,85
100 7,77550 777,55
250 7,30776 1.826,94
500 7,16160 3.580,80
1.000 7,13237 7.132,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback