Add To Favorites
Product Overview
Digi-Key Part Number P14755-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

3110KL-04W-B69-E00

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3110KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 40.2 CFM (1.14m³/min)
Static Pressure 0.161 in H2O (40.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 35 dB(A)
Power (Watts) 3.12W
RPM 3400 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.260A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 08025KA-12P-EL-00
3110KL04WB69E00
P14755

11:10:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,33000 9,33
10 8,88600 88,86
25 8,33080 208,27
50 8,05320 402,66
100 7,38660 738,66
250 6,94236 1.735,59
500 6,80352 3.401,76
1.000 6,77575 6.775,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback