Add To Favorites
Product Overview
Digi-Key Part Number P13488-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

3110KL-04W-B69-D00

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3110KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 40.2 CFM (1.14m³/min)
Static Pressure 0.161 in H2O (40.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 35 dB
Power (Watts) 3.12W
RPM 3400 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.260A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 3110KL04WB69D00
3110KL04WB69D00-ND
P13488

00:44:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 9,13500 91,35
25 8,56440 214,11
50 8,27920 413,96
100 7,59390 759,39
250 7,13720 1.784,30
500 6,99444 3.497,22
1.000 6,96590 6.965,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback