Add To Favorites
Product Overview
Digi-Key Part Number P15647-ND
Quantity Available 841
Can ship immediately
Manufacturer

Manufacturer Part Number

3108NL-05W-B30-P00

Description FAN AXIAL 80X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3108NL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow 34.6 CFM (0.980m³/min)
Static Pressure 0.134 in H2O (33.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 32.5 dB
Power (Watts) 1.68W
RPM 2950 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.187 lb (84.82g)
Current Rating 0.070A
Voltage Range 15 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 120
Other Names 08020MA-24L-EA-00
3108NL-05W-B30-P00-ND
3108NL05WB30P00
3108NL05WB30P00-ND
P15647

12:20:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,54000 9,54
10 9,08900 90,89
25 8,52120 213,03
50 8,23700 411,85
100 7,55530 755,53
250 7,10084 1.775,21
500 6,95882 3.479,41
1.000 6,93042 6.930,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback