Add To Favorites
Product Overview
Digi-Key Part Number P15621-ND
Quantity Available 1.315
Can ship immediately
Manufacturer

Manufacturer Part Number

2408NL-04W-B40-P00

Description FAN AXIAL 60X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2408NL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 20.00mm
Air Flow 15.9 CFM (0.450m³/min)
Static Pressure 0.133 in H2O (33.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 29 dB
Power (Watts) 1.08W
RPM 4000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.187 lb (84.82g)
Current Rating 0.090A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 120
Other Names 06020MA-12M-EA-00
2408NL-04W-B40-P00-ND
2408NL04WB40P00
2408NL04WB40P00-ND
P15621

17:24:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,32000 9,32
10 8,87200 88,72
25 8,31760 207,94
50 8,04020 402,01
100 7,37480 737,48
250 6,93120 1.732,80
500 6,79258 3.396,29
1.000 6,76484 6.764,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback