Add To Favorites
Product Overview
Digi-Key Part Number P15620-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

2408NL-04W-B30-P00

Description FAN AXIAL 60X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2408NL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 20.00mm
Air Flow 14.8 CFM (0.419m³/min)
Static Pressure 0.115 in H2O (28.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 27 dB
Power (Watts) 0.96W
RPM 3600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.187 lb (84.82g)
Current Rating 0.080A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 120
Other Names 06020MA-12L-EA-00
2408NL-04W-B30-P00-ND
2408NL04WB30P00
2408NL04WB30P00-ND
P15620

15:23:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,07000 9,07
10 8,63000 86,30
25 8,09040 202,26
50 7,82080 391,04
100 7,17350 717,35
250 6,74200 1.685,50
500 6,60716 3.303,58
1.000 6,58018 6.580,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback