Add To Favorites
Product Overview
Digi-Key Part Number P15612-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1608KL-05W-B20-L00

Description FAN AXIAL 40X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1608KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.121 in H2O (30.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 22.5 dB
Power (Watts) 1.20W
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.050A
Voltage Range 20 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
Additional Resources
Standard Package ? 350
Other Names 1608KL-05W-B20-L00-ND
1608KL05WB20L00
1608KL05WB20L00-ND
P15612

19:09:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,33000 9,33
10 8,88600 88,86
25 8,33080 208,27
50 8,05320 402,66
100 7,38660 738,66
250 6,94236 1.735,59
500 6,80352 3.401,76
1.000 6,77575 6.775,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback