Add To Favorites
Product Overview
Digi-Key Part Number P12814-ND
Quantity Available 312
Can ship immediately
Manufacturer

Manufacturer Part Number

1606KL-01W-B30-L00

Description FAN AXIAL 40X15MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1606KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.145 in H2O (36.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB
Power (Watts) 0.60W
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.120A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 400
Other Names 1606KL01WB30L00
P12814

19:59:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 8,71
10 8,29500 82,95
25 7,77600 194,40
50 7,51680 375,84
100 6,89460 689,46
250 6,47996 1.619,99
500 6,35036 3.175,18
1.000 6,32444 6.324,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback