Add To Favorites
Product Overview
Digi-Key Part Number P15602-ND
Quantity Available 704
Can ship immediately
Manufacturer

Manufacturer Part Number

1004KL-04W-B40-B00

Description FAN AXIAL 25X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1004KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 1.6 CFM (0.045m³/min)
Static Pressure 0.127 in H2O (31.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 22 dB
Power (Watts) 0.54W
RPM 9000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.017 lb (7.71g)
Current Rating 0.045A
Voltage Range 8 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1004KL-04W-B40-B00-ND
1004KL04WB40B00
1004KL04WB40B00-ND
P15602

14:42:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,43000 11,43
10 10,88800 108,88
25 10,20760 255,19
50 9,86760 493,38
100 9,05090 905,09
250 8,50648 2.126,62
500 8,37036 4.185,18
1.000 8,30231 8.302,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback