Add To Favorites
Product Overview
Digi-Key Part Number P16995-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

06015VA-24P-AT-00

Description FAN 24VDC 60X15MM TACH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 06015VA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 19.4 CFM (0.549m³/min)
Static Pressure 0.270 in H2O (67.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 36.5 dB
Power (Watts) 1.68W
RPM 5600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.121 lb (54.88g)
Current Rating 0.070A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 06015VA-24P-AT-00-ND
2406VL-05W-B69-B50
P16995

07:55:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 9,00000 90,00
25 8,43800 210,95
50 8,15680 407,84
100 7,48170 748,17
250 7,03164 1.757,91
500 6,91912 3.459,56
1.000 6,86286 6.862,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback