Add To Favorites
Product Overview
Digi-Key Part Number 360-3474-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

YB25WSKW01-FB

Description SWITCH PUSHBUTTON DPDT 3A 125V
Expanded Description Pushbutton Switch DPDT Standard Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets YB Series Short Body PB
Product Training Modules Switch Basics
Tough Environments
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product YB2 Series Pushbutton Switches
Pushbutton Switches
3D Model YB25WSKW01-FB
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Green (White Filter/Diffuser)
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3474
YB25WSKW01-FB-ND
YB25WSKW01-FB-RO
YB25WSKW01-FB-RO-ND
YB25WSKW01FB

12:10:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,27000 13,27
10 12,57000 125,70
25 12,39560 309,89
50 11,52240 576,12
100 11,34790 1.134,79
250 10,12584 2.531,46
500 9,77666 4.888,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback