Add To Favorites
Product Overview
Digi-Key Part Number 360-3353-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

UB15NBKW01N-C

Description SWITCH PUSHBUTTON SPDT 5A 125V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets UB Series Low Profile Pushbutton
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
3D Model UB15NBKW01N-C
PCN Design/Specification UB, UB2 Epoxy Seal Material 18/Jun/2010
LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features With Barrier
Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3353
UB15NBKW01N-C-ND
UB15NBKW01N-C-RO
UB15NBKW01N-C-RO-ND

12:50:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66
10 6,17000 61,70
25 6,00760 150,19
50 5,84520 292,26
100 5,52050 552,05
250 5,35816 1.339,54
500 5,03340 2.516,70
1.000 4,54630 4.546,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback