Add To Favorites
Product Overview
Digi-Key Part Number 360-2927-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

SW3008A

Description SWITCH ROCKER DPDT 15A 125V
Expanded Description Rocker Switch DPDT 15A (AC/DC) 125V Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SW Series Medium Cap Rocker Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model SW3008A
PCN Design/Specification Multiple Devices Labels 01/Dec/2014
PCN Packaging S,SW Series Multiple Changes 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SW
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 15A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection Dust Proof
Features -
Panel Cutout Dimensions -
Operating Temperature -10°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1500
360-1500-ND
360-2927
SW3008A-ND
SW3008A-RO
SW3008A-RO-ND

06:05:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,36400 63,64
25 6,02960 150,74
50 5,94580 297,29
100 5,86200 586,20
250 5,69448 1.423,62
500 5,19204 2.596,02
1.000 4,68958 4.689,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback