Add To Favorites
Product Overview
Digi-Key Part Number 360-2509-ND
Quantity Available 217
Can ship immediately

Factory Stock ?: 24
Manufacturer

Manufacturer Part Number

SK13EDW01-007

Description SWITCH KEYLOCK 3POS SPDT 3A 125V
Expanded Description Keylock Switch 3 Position SPDT 3A (AC) 125V (AC) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SK Series
Product Training Modules Switch Basics
3D CAD Models
Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
3D Model SK13EDW01
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SK
Part Status Active
Circuit SPDT
Number of Positions 3
Switch Function On-Off-On
Contact Timing Non-Shorting (BBM)
Current Rating 3A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat Key
Key Removable Positions 2 only
Angle of Throw 45°
Contact Material Silver (Ag)
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.00mm Dia
Features Epoxy Sealed Terminals
Depth Behind Flange 29.20mm
Operating Temperature -25°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-2509

17:18:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,66000 21,66
10 21,06300 210,63
25 20,46120 511,53
50 19,85940 992,97
100 17,45220 1.745,22
250 16,54948 4.137,37
500 16,24860 8.124,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback