Add To Favorites
Product Overview
Digi-Key Part Number 360-3227-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

SB61A

Description SWITCH PUSHBUTTON DPDT 10A 125V
Expanded Description Pushbutton Switch DPDT Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series SB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -10°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3227
SB61A-ND
SB61A-RO
SB61A-RO-ND

17:04:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,59000 6,59
10 6,10900 61,09
25 5,94840 148,71
50 5,78760 289,38
100 5,46610 546,61
250 5,30532 1.326,33
500 4,98376 2.491,88
1.000 4,50146 4.501,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback