Add To Favorites
Product Overview
Digi-Key Part Number 360-3216-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

S116

Description SWITCH TOGGLE DPDT 5A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series S
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 18.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 10,000 Cycles
Operating Temperature -10°C ~ 70°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3216
S116-ND
S116-RO
S116-RO-ND

14:45:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,41800 44,18
25 4,30760 107,69
50 4,19700 209,85
100 4,08660 408,66
250 3,75524 938,81
500 3,31344 1.656,72
1.000 2,98210 2.982,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback