Add To Favorites
Product Overview
Digi-Key Part Number 360-2585-ND
Quantity Available 5.699
Can ship immediately

Factory Stock ?: 7.581
Manufacturer

Manufacturer Part Number

P2022B

Description SWITCH TOGGLE DPDT 10A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P Series Toggle Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series P
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-2585
P2022B-ND
P2022B-RO
P2022B-RO-ND

12:45:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
10 8,94700 89,47
25 8,70480 217,62
50 8,22120 411,06
100 7,97950 797,95
250 7,73768 1.934,42
500 6,52866 3.264,33
1.000 6,28686 6.286,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback