Add To Favorites
Product Overview
Digi-Key Part Number P2021B-ND
Quantity Available 138
Can ship immediately

Factory Stock ?: 336
Manufacturer

Manufacturer Part Number

P2021B

Description SWITCH TOGGLE DPST 10A 125V
Expanded Description Toggle Switch DPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P Series Toggle Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series P
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names P2021B-RO
P2021B-RO-ND

17:21:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,21000 8,21
10 7,99000 79,90
25 7,77440 194,36
50 7,34240 367,12
100 7,12650 712,65
250 6,91056 1.727,64
500 5,83078 2.915,39
1.000 5,61483 5.614,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback