Add To Favorites
Product Overview
Digi-Key Part Number 360-3224-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 420
Manufacturer

Manufacturer Part Number

P2011Z

Description SWITCH TOGGLE SPST 10A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P Series Toggle Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series P
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round with Cap
Actuator Length 13.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread M6 x 0.75
Ingress Protection -
Features White Cap
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 85°C
 
Associated Product
You May Also Be Interested In
  • C3900BA - Bulgin | 1091-1026-ND DigiKey Electronics
  • C3900BA
  • Bulgin
  • SWITCH TOGGLE SPST 20A 125V
  • Unit Price 3,69000
  • 1091-1026-ND
Additional Resources
Standard Package ? 1
Other Names 360-3224
P2011Z-ND
P2011Z-RO
P2011Z-RO-ND

17:54:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,77500 57,75
25 5,62360 140,59
50 5,47140 273,57
100 5,31940 531,94
250 5,01548 1.253,87
500 4,25556 2.127,78
1.000 4,02758 4.027,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback