Add To Favorites
Product Overview
Digi-Key Part Number 360-3003-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 479
Manufacturer

Manufacturer Part Number

P2011E

Description SWITCH TOGGLE SPST 10A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P Series Toggle Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series P
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread M6 x 0.75
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3003
P2011E-ND
P2011E-RO
P2011E-RO-ND

07:01:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,60000 6,60
10 6,27300 62,73
25 6,10800 152,70
50 5,94300 297,15
100 5,77800 577,80
250 5,44784 1.361,96
500 4,62240 2.311,20
1.000 4,37477 4.374,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback