Add To Favorites
Product Overview
Digi-Key Part Number 360-2887-ND
Quantity Available 76
Can ship immediately

Factory Stock ?: 344
Manufacturer

Manufacturer Part Number

MS23BFW01

Description SWITCH SLIDE DPDT 6A 125V
Expanded Description Slide Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MS Series Miniature Slides Datasheet
Product Training Modules 3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model MS23BFW01
PCN Assembly/Origin Multiple Series Marking 07/Feb/2016
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 6A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Silver Alloy
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 3.50mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 1
Other Names 360-2887
MS23BFW01-ND

09:36:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,79400 47,94
25 4,58120 114,53
50 4,04840 202,42
100 3,99520 399,52
250 3,94188 985,47
500 3,24940 1.624,70
1.000 3,03633 3.036,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback