Add To Favorites
Product Overview
Digi-Key Part Number 360-2368-ND
Quantity Available 152
Can ship immediately

Factory Stock ?: 332
Manufacturer

Manufacturer Part Number

MRA112-A

Description SWITCH ROTARY 2-12POS 250MA 125V
Expanded Description Rotary Switch 2 ~ 12 Position SP12T 250mA (AC) 125VAC Panel Mount, Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MR Series Half-Inch Sealed Rotaries
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model MRA112-A
Catalog Page 2299 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MR
Part Status Active
Number of Positions 2 ~ 12
Index Stops Adjustable
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP12T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Knob
Actuator Length 13.00mm
Angle of Throw 30°
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Process Sealed
Depth Behind Panel 17.00mm
Panel Cutout Dimensions Circular - 6.35mm Dia
Operating Force, Torque 0.02 ~ 0.07 N-m
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2368
MR-A112-A
MRA112-A-RO
MRA112-A-RO-ND
MRA112A

21:11:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,12000 11,12
10 10,37500 103,75
25 10,22640 255,66
50 10,07820 503,91
100 8,89250 889,25
250 8,59608 2.149,02
500 8,44786 4.223,93
1.000 8,29965 8.299,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback