Add To Favorites
Product Overview
Digi-Key Part Number 360-3332-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 159
Manufacturer

Manufacturer Part Number

MB2461JW01-A-2A-C

Description SWITCH PUSHBUTTON DPDT 3A 125V
Expanded Description Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2400
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-Mom
Current Rating 3A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Square, Button
Color - Actuator/Cap Black
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 2.8 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.00mm x 13.10mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3332
MB2461JW01-A-2A-C-ND
MB2461JW01-A-2A-C-RO
MB2461JW01-A-2A-C-RO-ND

12:23:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,83000 8,83
10 8,17900 81,79
25 7,96360 199,09
50 7,74840 387,42
100 7,31790 731,79
250 7,10264 1.775,66
500 6,67220 3.336,10
1.000 6,02650 6.026,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback