Add To Favorites
Product Overview
Digi-Key Part Number 360-2148-ND
Quantity Available 523
Can ship immediately

Factory Stock ?: 12.339
Manufacturer

Manufacturer Part Number

MB2411A2G30

Description SWITCH PUSH SPDT 0.4VA 28V
Expanded Description Pushbutton Switch SPDT Standard Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MB2400 Series, Snap-Action Pushbuttons
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
3D Model MB2411A2G30
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Catalog Page 2256 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2400
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2148
MB2411A2G30-RO

01:36:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 5,04100 50,41
25 4,78920 119,73
50 4,66340 233,17
100 4,53730 453,73
250 4,28524 1.071,31
500 4,03316 2.016,58
1.000 3,65504 3.655,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback