Add To Favorites
Product Overview
Digi-Key Part Number 360-2175-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MB2065SS2W40-CA

Description SWITCH PUSHBUTTON SPDT 6A 125V
Expanded Description Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2175
MB2065SS2W40-CA-RO
MB2065SS2W40CA

13:31:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,62600 56,26
25 5,34480 133,62
50 5,20420 260,21
100 5,06360 506,36
250 4,78232 1.195,58
500 4,50100 2.250,50
1.000 4,07902 4.079,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback