Add To Favorites
Product Overview
Digi-Key Part Number 360-2705-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

M2T12TXW41-DA

Description SWITCH ROCKER SPDT 6A 125V
Expanded Description Rocker Switch SPDT 6A (AC), 4A (DC) 125V Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
You May Also Be Interested In
  • BPA02SB - C&K | CKN6139-ND DigiKey Electronics
  • BPA02SB
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 5V
  • Unit Price 1,25000
  • CKN6139-ND
Additional Resources
Standard Package ? 1
Other Names 360-2705
M2T12TXW41-DA-ND
M2T12TXW41-DA-RO
M2T12TXW41-DA-RO-ND
M2T12TXW41DA

07:51:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,71000 4,71
10 4,48100 44,81
25 4,25720 106,43
50 4,03320 201,66
100 3,97710 397,71
250 3,86512 966,28
500 3,69706 1.848,53
1.000 3,24893 3.248,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback