Add To Favorites
Product Overview
Digi-Key Part Number 360-2691-ND
Quantity Available 795
Can ship immediately

Factory Stock ?: 174
Manufacturer

Manufacturer Part Number

M2T12TXW13-DA

Description SWITCH ROCKER SPDT 6A 125V
Expanded Description Rocker Switch SPDT 6A (AC), 4A (DC) 125V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-2691
M2T12TXW13-DA-ND
M2T12TXW13-DA-RO
M2T12TXW13-DA-RO-ND
M2T12TXW13DA

16:43:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,50000 4,50
10 4,39400 43,94
25 4,18480 104,62
50 3,97540 198,77
100 3,76630 376,63
250 3,66164 915,41
500 3,55702 1.778,51
1.000 3,13855 3.138,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback