Add To Favorites
Product Overview
Digi-Key Part Number 360-2870-ND
Quantity Available 197
Can ship immediately

Factory Stock ?: 98
Manufacturer

Manufacturer Part Number

M2T12SA5W03

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 12.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2870
M2T12SA5W03-ND

16:45:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,53200 35,32
25 3,37840 84,46
50 3,22500 161,25
100 2,91780 291,78
250 2,68744 671,86
500 2,45708 1.228,54
1.000 2,14995 2.149,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback