Add To Favorites
Product Overview
Digi-Key Part Number 360-1877-ND
Quantity Available 420
Can ship immediately

Factory Stock ?: 649
Manufacturer

Manufacturer Part Number

M2T12S4A5G30

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 7.62mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-1173
360-1173-ND
360-1877
M2T12S4A5G30-RO

13:23:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,91600 39,16
25 3,81800 95,45
50 3,72020 186,01
100 3,62230 362,23
250 3,32860 832,15
500 2,93698 1.468,49
1.000 2,64329 2.643,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback