Add To Favorites
Product Overview
Digi-Key Part Number 360-3120-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

M2B15AA5G13-HA

Description SWITCH PUSHBUTTON SPDT 0.4VA 28V
Expanded Description Pushbutton Switch SPDT Standard Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets M2 Pushbutton Series Datasheet
Product Training Modules 3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model M2B15AA5G13-HA
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3120
M2B15AA5G13-HA-ND

11:46:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,37500 53,75
25 5,10600 127,65
50 4,97180 248,59
100 4,83740 483,74
250 4,56864 1.142,16
500 4,29990 2.149,95
1.000 3,89679 3.896,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback