Add To Favorites
Product Overview
Digi-Key Part Number M2122LCFW01-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 187
Manufacturer

Manufacturer Part Number

M2122LCFW01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M2100 Series, LED Tipped Acuators
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product M Series Miniature PCB Toggle Switches
3D Model M2122LCFW01
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2100
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 14.70mm
Illumination Illuminated
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 1.9 VDC
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M2122LCFW01-RO
M2122LCFW01-RO-ND

18:56:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,18000 11,18
10 10,88100 108,81
25 10,58720 264,68
50 9,99880 499,94
100 9,70480 970,48
250 9,41068 2.352,67
500 7,94026 3.970,13
1.000 7,64618 7.646,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback