Add To Favorites
Product Overview
Digi-Key Part Number 360-2866-ND
Quantity Available 92
Can ship immediately

Factory Stock ?: 131
Manufacturer

Manufacturer Part Number

M2112LCFW01

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2100
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 14.70mm
Illumination Illuminated
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 1.9 VDC
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
  • A11215RNZQ - C&K | CKC7002-ND DigiKey Electronics
  • A11215RNZQ
  • C&K
  • SWITCH ROTARY 12POS 2.5A 125V
  • Unit Price 6,15000
  • CKC7002-ND
Additional Resources
Standard Package ? 1
Other Names 360-2866
M2112LCFW01-ND
M2112LCFW01-RO
M2112LCFW01-RO-ND

22:42:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,48000 7,48
10 7,28000 72,80
25 7,08320 177,08
50 6,68980 334,49
100 6,49300 649,30
250 6,29628 1.574,07
500 5,31250 2.656,25
1.000 5,11573 5.115,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback