Add To Favorites
Product Overview
Digi-Key Part Number M2023LL1W03-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 1.096
Manufacturer

Manufacturer Part Number

M2023LL1W03

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names M2023LL1W03-RO
M2023LL1W03-RO-ND

12:09:15 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,06000 7,06
10 6,70800 67,08
25 6,53160 163,29
50 6,35500 317,75
100 6,17850 617,85
250 5,82544 1.456,36
500 4,94278 2.471,39
1.000 4,67799 4.677,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback