Add To Favorites
Product Overview
Digi-Key Part Number 360-1848-ND
Quantity Available 419
Can ship immediately

Factory Stock ?: 125
Manufacturer

Manufacturer Part Number

M2023ES1W01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1050
360-1050-ND
360-1848
M2023ES1W01-RO

07:56:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
10 5,43400 54,34
25 5,29160 132,29
50 5,14840 257,42
100 5,00540 500,54
250 4,71932 1.179,83
500 4,00428 2.002,14
1.000 3,78977 3.789,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback