Add To Favorites
Product Overview
Digi-Key Part Number 360-1842-ND
Quantity Available 342
Can ship immediately

Factory Stock ?: 47
Manufacturer

Manufacturer Part Number

M2022SS1G03

Description SWITCH TOGGLE DPDT 0.4VA 28V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1136
360-1136-ND
360-1842
M2022SS1G03-RO

00:12:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 5,30
10 5,03300 50,33
25 4,90080 122,52
50 4,76820 238,41
100 4,63580 463,58
250 4,37092 1.092,73
500 3,70866 1.854,33
1.000 3,50999 3.509,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback