Add To Favorites
Product Overview
Digi-Key Part Number 360-2850-ND
Quantity Available 152
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

M2022S2A2W23/U

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.86mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2850
M2022S2A2W23/U-ND
M2022S2A2W23/U-RO
M2022S2A2W23/U-RO-ND
M2022S2A2W23U

05:28:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 5,05800 50,58
25 4,92520 123,13
50 4,79180 239,59
100 4,65860 465,86
250 4,39244 1.098,11
500 3,72692 1.863,46
1.000 3,52726 3.527,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback