Add To Favorites
Product Overview
Digi-Key Part Number 360-2713-ND
Quantity Available 162
Can ship immediately

Factory Stock ?: 335
Manufacturer

Manufacturer Part Number

M2022BB3W01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 11.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2713
M2022BB3W01-ND
M2022BB3W01-RO
M2022BB3W01-RO-ND

12:25:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,53000 6,53
10 6,20600 62,06
25 6,04280 151,07
50 5,87920 293,96
100 5,71590 571,59
250 5,38928 1.347,32
500 4,57274 2.286,37
1.000 4,32777 4.327,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback