Add To Favorites
Product Overview
Digi-Key Part Number 360-1830-ND
Quantity Available 219
Can ship immediately

Factory Stock ?: 71
Manufacturer

Manufacturer Part Number

M2022BB1W01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 11.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1034
360-1034-ND
360-1830
M2022BB1W01-RO

23:09:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,69000 56,90
25 5,54000 138,50
50 5,39020 269,51
100 5,24050 524,05
250 4,94104 1.235,26
500 4,19240 2.096,20
1.000 3,96781 3.967,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback