Add To Favorites
Product Overview
Digi-Key Part Number 360-2723-ND
Quantity Available 237
Can ship immediately

Factory Stock ?: 15
Manufacturer

Manufacturer Part Number

M2018CS1G01

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 14.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-2723
M2018CS1G01-ND
M2018CS1G01-RO
M2018CS1G01-RO-ND

08:33:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,17000 5,17
10 4,92900 49,29
25 4,80600 120,15
50 4,68300 234,15
100 4,55970 455,97
250 4,19000 1.047,50
500 3,69706 1.848,53
1.000 3,32735 3.327,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback