Add To Favorites
Product Overview
Digi-Key Part Number 360-1815-ND
Quantity Available 189
Can ship immediately

Factory Stock ?: 8
Manufacturer

Manufacturer Part Number

M2013SS1G03

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1131
360-1131-ND
360-1815
M2013SS1G03-RO

08:42:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,77600 37,76
25 3,68160 92,04
50 3,58720 179,36
100 3,49280 349,28
250 3,20960 802,40
500 2,83200 1.416,00
1.000 2,54880 2.548,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback