Add To Favorites
Product Overview
Digi-Key Part Number 360-2841-ND
Quantity Available 56
Can ship immediately

Factory Stock ?: 140
Manufacturer

Manufacturer Part Number

M2013LL1G03

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-2841
M2013LL1G03-ND
M2013LL1G03-RO
M2013LL1G03-RO-ND

14:03:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,52400 55,24
25 5,37880 134,47
50 5,23360 261,68
100 5,08820 508,82
250 4,79740 1.199,35
500 4,07052 2.035,26
1.000 3,85246 3.852,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback