Add To Favorites
Product Overview
Digi-Key Part Number 360-1799-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

M2012SS1G01

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-1118
360-1118-ND
360-1799
M2012SS1G01-RO

15:36:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,75300 37,53
25 3,58960 89,74
50 3,42640 171,32
100 3,10020 310,02
250 2,85540 713,85
500 2,61066 1.305,33
1.000 2,28432 2.284,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback