Add To Favorites
Product Overview
Digi-Key Part Number 360-3075-ND
Quantity Available 68
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

M2012ES1G40

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets M Series, Angle PC Mount Toggles
Product Training Modules 3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model M2012ES1G40
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-3075
M2012ES1G40-ND

18:54:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,96000 4,96
10 4,72000 47,20
25 4,60200 115,05
50 4,48400 224,20
100 4,36600 436,60
250 4,01200 1.003,00
500 3,54000 1.770,00
1.000 3,18600 3.186,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback